Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč5,939.187 |
Product Information
Product Overview
The SEM1630 is a dual relay Trip Amplifier for Pt100, thermocouple sensors and mV, mA signals. The SEM1630 provides a dual relay switch function for RTD or thermocouple sensors as well as mA and mV signals. Its relays can be programmed to be either high, low or deviation alarms. Designed for ease of use, our USB interface is fitted for quick and easy configuration to all 3 products. Just connect a standard USB cable between the product and your PC and you're ready to go. Using our free configuration software, your PC will automatically read the current configuration data and guide you through any changes you wish to make. To further help save time, the SEM1630 range does not need to be wired to a power supply during the configuration process, it is powered via the USB interface from your PC.
- Suitable for Pt100 or thermocouple sensors
- Suitable for mA or mV signals
- Dual relay outputs 250V AC @ 1A
- Relay contacts isolated from each other
- Galvanic isolation
- Simple USB configuration port
Applications
Automation & Process Control
Technical Specifications
Thermocouple
2Channels
-
2 Channel
Isolated
No SVHC (25-Jun-2025)
Relay
-
24VDC
DIN Rail
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate