Print Page
Image is for illustrative purposes only. Please refer to product description.
229 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | Kč133.676 |
10+ | Kč125.149 |
20+ | Kč117.374 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
Kč133.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The 69.0012 is a 500mA/1000VAC Replacement Fuse with high breaking capacity, can cut very reliably short circuit currents extremely high. These fuses are, due to their low internal resistance, quite suitable measuring resistance and intensities.
Applications
Safety
Technical Specifications
Blow Characteristic
-
Voltage Rating VAC
1kV
Fuse Size Imperial
1/4" x 1-1/4"
Breaking Capacity Current AC
30kA
Fuse Current
500mA
Fuse Size Metric
6.3mm x 32mm
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005