Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTEGO
Manufacturer Part No01161.0-00
Order Code4337008
Product RangeFTO 011 / FTS 011 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč937.490 |
| 5+ | Kč895.105 |
| 10+ | Kč851.215 |
| 25+ | Kč762.683 |
| 50+ | Kč684.935 |
| 100+ | Kč671.642 |
| 250+ | Kč640.042 |
Price for:Each
Minimum: 1
Multiple: 1
Kč937.49 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTEGO
Manufacturer Part No01161.0-00
Order Code4337008
Product RangeFTO 011 / FTS 011 Series
Technical Datasheet
Transducer Function-
Thermostat Type-
Reset Temperature-
Contact Rating5A at 240VAC
Switching Temperature-
Contact OperationNormally Open
Switching Voltage Max240VAC
Switching Current Max5A
Thermostat MountingDIN Rail
Thermostat Terminals-
Product RangeFTO 011 / FTS 011 Series
SVHCLead
Technical Specifications
Transducer Function
-
Reset Temperature
-
Switching Temperature
-
Switching Voltage Max
240VAC
Thermostat Mounting
DIN Rail
Product Range
FTO 011 / FTS 011 Series
Thermostat Type
-
Contact Rating
5A at 240VAC
Contact Operation
Normally Open
Switching Current Max
5A
Thermostat Terminals
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.034474