Print Page
Image is for illustrative purposes only. Please refer to product description.
97 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč2,086.154 |
| 5+ | Kč1,990.349 |
| 10+ | Kč1,897.804 |
| 25+ | Kč1,700.926 |
| 50+ | Kč1,524.613 |
| 100+ | Kč1,496.774 |
| 250+ | Kč1,424.293 |
Price for:Each
Minimum: 1
Multiple: 1
Kč2,086.15 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTEGO
Manufacturer Part No04702.9-00
Order Code1694634
Technical Datasheet
Voltage Rating VAC120V
Output Power30W
External Height - Metric113.5mm
External Width - Metric50mm
External Depth - Metric25mm
External Height - Imperial4.5"
External Width - Imperial1.97"
External Depth - Imperial0.98"
Product Range-
Product Range-
Technical Specifications
Voltage Rating VAC
120V
External Height - Metric
113.5mm
External Depth - Metric
25mm
External Width - Imperial
1.97"
Product Range
-
Output Power
30W
External Width - Metric
50mm
External Height - Imperial
4.5"
External Depth - Imperial
0.98"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84198998
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.188244