Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTEGO
Manufacturer Part No06101.0-00
Order Code4162683
Product RangeCP 061 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč3,537.534 |
| 5+ | Kč3,242.844 |
| 10+ | Kč3,177.887 |
Price for:Each
Minimum: 1
Multiple: 1
Kč3,537.53 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTEGO
Manufacturer Part No06101.0-00
Order Code4162683
Product RangeCP 061 Series
Technical Datasheet
Voltage Rating VAC230V
Output Power100W
External Height - Metric414mm
External Width - Metric100mm
External Depth - Metric8mm
External Height - Imperial16.3"
External Width - Imperial4"
External Depth - Imperial0.32"
Product RangeCP 061 Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Voltage Rating VAC
230V
External Height - Metric
414mm
External Depth - Metric
8mm
External Width - Imperial
4"
Product Range
CP 061 Series
Output Power
100W
External Width - Metric
100mm
External Height - Imperial
16.3"
External Depth - Imperial
0.32"
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85162999
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.708