Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTEGO
Manufacturer Part No07200.2-00
Order Code4162616
Product RangeAHC 072 Series
Technical Datasheet
1 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč2,962.951 |
Price for:Each
Minimum: 1
Multiple: 1
Kč2,962.95 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTEGO
Manufacturer Part No07200.2-00
Order Code4162616
Product RangeAHC 072 Series
Technical Datasheet
Input Connection TypeM12 Connector - 4 Pole
Output Type-
No. of Output Ports3Ports
Product RangeAHC 072 Series
IP RatingIP40
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Input Connection Type
M12 Connector - 4 Pole
No. of Output Ports
3Ports
IP Rating
IP40
Output Type
-
Product Range
AHC 072 Series
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90328900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.167