Print Page
Image is for illustrative purposes only. Please refer to product description.
548 In Stock
500 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč3,120.704 |
| 5+ | Kč2,977.498 |
| 10+ | Kč2,839.056 |
| 25+ | Kč2,544.115 |
| 50+ | Kč2,280.775 |
| 100+ | Kč2,238.892 |
| 250+ | Kč2,130.797 |
Price for:Each
Minimum: 1
Multiple: 1
Kč3,120.70 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTEGO
Manufacturer Part No14007.0-00
Order Code1681557
Technical Datasheet
Voltage Rating VAC240V
Output Power100W
External Height - Metric139.7mm
External Width - Metric70mm
External Depth - Metric50mm
External Height - Imperial5.5"
External Width - Imperial2.8"
External Depth - Imperial2"
Product Range-
Product Range-
Technical Specifications
Voltage Rating VAC
240V
External Height - Metric
139.7mm
External Depth - Metric
50mm
External Width - Imperial
2.8"
Product Range
-
Output Power
100W
External Width - Metric
70mm
External Height - Imperial
5.5"
External Depth - Imperial
2"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85162999
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014969