Print Page
Product Overview
- Outdoor light with latest infrared sensor technology
- 180° Angle for best detection up to 12m
- Recessed bulb socket for modern illuminants
- Sensor vertically adjustable
- Requires an ES lamp up to 60W Max.
Technical Specifications
Power Rating
60W
Length
307mm
Width
215mm
SVHC
No SVHC (27-Jun-2018)
IP / NEMA Rating
IP44
Depth
228mm
Product Range
L585
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94051098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.66