Print Page
Image is for illustrative purposes only. Please refer to product description.
617 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč226.723 |
5+ | Kč187.348 |
10+ | Kč153.991 |
25+ | Kč130.667 |
50+ | Kč113.362 |
100+ | Kč100.320 |
250+ | Kč98.314 |
500+ | Kč96.307 |
Price for:Each
Minimum: 1
Multiple: 1
Kč226.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTELLAR LABS
Manufacturer Part No24-16315
Order Code2916109
Technical Datasheet
Inter Series Connector AXLR
Convert From Positions5Ways
Convert From GenderJack
Inter Series Connector BRJ45
Convert To Positions8Ways
Convert To GenderJack
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inter Series Connector A
XLR
Convert From Gender
Jack
Convert To Positions
8Ways
Product Range
-
Convert From Positions
5Ways
Inter Series Connector B
RJ45
Convert To Gender
Jack
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.074844