Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
6 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč780.991 |
Price for:Each
Minimum: 1
Multiple: 1
Kč780.99 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTELLAR LABS
Manufacturer Part No33-10905
Order Code4245125
Technical Datasheet
For Use WithAntenna
Kit Contents3 Antenna Tripod
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
3' Antenna Tripod Mount Rooftop tripod mount is perfect for all types of outdoor television antennas as well as small communication antennas and satellite dishes. Accepts mast pipes up to 1-5/8" diameter not included /i and supports 5' to 10' masts with ease. Note: Separately available roof anchors are available
- Pipe Material : Steel
- Fixing Plate : Cold-rolled Sheet
- Processing Technology : Galvanize / Painting
Technical Specifications
For Use With
Antenna
Product Range
-
Kit Contents
3 Antenna Tripod
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85299097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.082328