Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTEWART CONNECTOR
Manufacturer Part No937-SP-3066R-OST
Order Code429788
Product Range30 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSTEWART CONNECTOR
Manufacturer Part No937-SP-3066R-OST
Order Code429788
Product Range30 Series
Technical Datasheet
Modular Connector TypeRJ11 Plug
Connector TypeRJ12
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)6P6C
No. of Contacts6Contacts
LAN Category-
IP Rating-
Connector MountingCable Mount
No. of Ports1Ports
Connector OrientationVertical
ShieldingUnshielded
Contact Termination TypeCrimp
Contact PlatingGold Plated Contacts
MagneticsWithout Magnetics
LEDsWithout LED
Contact MaterialPhosphor Bronze
Light PipesWithout Light Pipe
Product Range30 Series
Technical Specifications
Modular Connector Type
RJ11 Plug
Port Configuration
1 x 1 (Port)
No. of Contacts
6Contacts
IP Rating
-
No. of Ports
1Ports
Shielding
Unshielded
Contact Plating
Gold Plated Contacts
LEDs
Without LED
Light Pipes
Without Light Pipe
Connector Type
RJ12
No. of Positions / Loaded Contacts (per Port)
6P6C
LAN Category
-
Connector Mounting
Cable Mount
Connector Orientation
Vertical
Contact Termination Type
Crimp
Magnetics
Without Magnetics
Contact Material
Phosphor Bronze
Product Range
30 Series
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01