Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTEWART CONNECTOR
Manufacturer Part No940SP301010R
Order Code1122287
Product Range30
Also Known As940-SP-301010R
Technical Datasheet
47 In Stock
5 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | Kč67.214 |
10+ | Kč66.462 |
100+ | Kč65.710 |
250+ | Kč64.706 |
500+ | Kč63.954 |
1000+ | Kč63.202 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
Kč67.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTEWART CONNECTOR
Manufacturer Part No940SP301010R
Order Code1122287
Product Range30
Also Known As940-SP-301010R
Technical Datasheet
Connector TypeRJ50
Modular Connector TypeRJ50 Plug
Port Configuration1 x 1 (Port)
No. of Contacts10Contacts
No. of Positions / Loaded Contacts (per Port)10P10C
No. of Positions10Ways
LAN Category-
IP Rating-
Connector MountingCable Mount
Connector OrientationVertical
No. of Ports1Ports
Contact Termination TypeCrimp
ShieldingUnshielded
Contact PlatingGold Plated Contacts
MagneticsWithout Magnetics
LEDsWithout LED
Contact MaterialPhosphor Bronze
Light PipesWithout Light Pipe
Product Range30
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 940SP301010R is a 10P10C/RJ48 Modular Plug with 8% phosphor bronze contacts and polycarbonate body. Suitable for round cables.
- 10mΩ Contact resistance
- 30VAC/42VDC at 1.5A Voltage
- 1000-cycle Lifespan (insertion/extraction)
- -40 to 125°C Operating temperature
Applications
Industrial
Technical Specifications
Connector Type
RJ50
Port Configuration
1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)
10P10C
LAN Category
-
Connector Mounting
Cable Mount
No. of Ports
1Ports
Shielding
Unshielded
Magnetics
Without Magnetics
Contact Material
Phosphor Bronze
Product Range
30
Modular Connector Type
RJ50 Plug
No. of Contacts
10Contacts
No. of Positions
10Ways
IP Rating
-
Connector Orientation
Vertical
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
LEDs
Without LED
Light Pipes
Without Light Pipe
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for 940SP301010R
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.067812