Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoACS108-6SA-TR
Order Code2807127
Product RangeACS
Technical Datasheet
7,415 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | Kč6.521 | 
| 10+ | Kč6.471 | 
| 100+ | Kč6.220 | 
| 500+ | Kč5.944 | 
| 1000+ | Kč5.919 | 
| 5000+ | Kč5.342 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč6.52 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoACS108-6SA-TR
Order Code2807127
Product RangeACS
Technical Datasheet
Peak Repetitive Off State Voltage600V
On State RMS Current450mA
Triac Case StyleTO-92
Gate Trigger Voltage Max1V
Peak Non Repetitive Surge Current13A
Holding Current Max10mA
No. of Pins3Pins
Operating Temperature Max125°C
Peak On State Voltage1.3V
Thyristor MountingThrough Hole
Product RangeACS
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Peak Repetitive Off State Voltage
600V
Triac Case Style
TO-92
Peak Non Repetitive Surge Current
13A
No. of Pins
3Pins
Peak On State Voltage
1.3V
Product Range
ACS
SVHC
No SVHC (21-Jan-2025)
On State RMS Current
450mA
Gate Trigger Voltage Max
1V
Holding Current Max
10mA
Operating Temperature Max
125°C
Thyristor Mounting
Through Hole
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0023