Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč91.040 |
| 10+ | Kč58.436 |
| 25+ | Kč57.182 |
| 50+ | Kč48.906 |
| 100+ | Kč40.630 |
| 250+ | Kč38.623 |
| 500+ | Kč36.617 |
| 1000+ | Kč33.858 |
Product Information
Product Overview
ALED7709ATR is an automotive-grade (AEC-Q100 grade1 qualified) LED driver combining a boost/SEPIC controller and four low-side constant-current sinkers, designed to drive strings of high-brightness LEDs. The switching converter section provides the supply rail for the LED strings, whose value is constantly optimized for maximum efficiency. The boost/SEPIC controller supports the external synchronization and spread spectrum. It can work simultaneously or exclusively in standalone mode (SAM), controlled only by PWMI signal, and in bus-driven mode (BDM) through an I2C serial interface. The brightness of the four LED strings can be controlled either in global or local mode. In global mode, this supports a mixed PWM and analogue dimming to improve the brightness range capability. Typical applications are automotive lighting and backlighting for:cluster/infotainment display, head-up display (HUD), instrument lighting system, ambient light.
- Operating temperature range from -40°C <lt/> TJ <lt/> 150°C
- 4.5V to 42V operating input voltage range
- Up to 60V tolerant for load dump at 24V battery, supports battery cranking events down to 4V supply
- Simultaneous or exclusive control by PWMI and I²C interface
- Fixed frequency peak current-mode controller, cycle-by-cycle power switch OCP
- Synchronized boost and SEPIC topologies support, input overvoltage/output short-circuit protection
- 4 x 40V rated constant current outputs, adjustable up to 200mA per channel
- Selectable channels phase-shifting and adjustable rise/fall time for reducing EMI
- QFN24L 0.65mm pitch small package
- 100Hz to 12.8KHz dimming frequency, dimming ratio 10000:1 at 100Hz
Technical Specifications
Synchronous Boost
4.2V
40V
2.2MHz
QFN-EP
-40°C
-
No SVHC (25-Jun-2025)
Synchronous Boost
4Outputs
-
42V
200mA
Surface Mount
24Pins
150°C
AEC-Q100
AEC-Q100
QFN-EP
2.2MHz
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate