Print Page
Image is for illustrative purposes only. Please refer to product description.
7,665 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč10.784 |
| 10+ | Kč9.831 |
| 25+ | Kč9.179 |
| 50+ | Kč9.054 |
| 100+ | Kč8.928 |
| 500+ | Kč8.051 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč10.78 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBALF-SPI-02D3
Order Code3132462
Technical Datasheet
Impedance - Unbalanced / Balanced50ohm
Insertion Loss-2.3dB
Phase Difference-
Balun Case StyleFlip-Chip
Frequency Min-
Frequency Max434MHz
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Impedance - Unbalanced / Balanced
50ohm
Phase Difference
-
Frequency Min
-
Product Range
-
Insertion Loss
-2.3dB
Balun Case Style
Flip-Chip
Frequency Max
434MHz
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00035
Product traceability