Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBALFLB-WL-07D3
Order Code4168649
Technical Datasheet
237 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč8.853 |
| 10+ | Kč8.126 |
| 25+ | Kč7.574 |
| 50+ | Kč7.248 |
| 100+ | Kč6.922 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč8.85 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBALFLB-WL-07D3
Order Code4168649
Technical Datasheet
Impedance - Unbalanced / Balanced50ohm
Insertion Loss1.8dB
Phase Difference-
Balun Case StyleCSP
Frequency Min470MHz
Frequency Max510MHz
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Impedance - Unbalanced / Balanced
50ohm
Phase Difference
-
Frequency Min
470MHz
Product Range
-
Insertion Loss
1.8dB
Balun Case Style
CSP
Frequency Max
510MHz
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000004