Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBTB16-800BWRG
Order Code2629728
Product RangeSnubberless BTB16
Technical Datasheet
7,175 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč38.122 |
| 10+ | Kč15.976 |
| 100+ | Kč13.944 |
| 500+ | Kč10.634 |
| 1000+ | Kč9.882 |
| 5000+ | Kč9.255 |
Price for:Each
Minimum: 1
Multiple: 1
Kč38.12 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBTB16-800BWRG
Order Code2629728
Product RangeSnubberless BTB16
Technical Datasheet
Peak Repetitive Off State Voltage800V
On State RMS Current16A
Triac Case StyleTO-220AB
Gate Trigger Voltage Max1.3V
Peak Non Repetitive Surge Current160A
Holding Current Max50mA
No. of Pins3Pins
Operating Temperature Max125°C
Peak On State Voltage1.55V
Thyristor MountingThrough Hole
Product RangeSnubberless BTB16
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- 800V, 16A Snubberless™ triac in 3 pin TO-220AB package
- Medium current triac
- Low thermal resistance with clip bonding
- Very high commutation (3Q) capability
- Suitable for general purpose mains power AC switching
- Suitable for phase control operations in light dimmers and appliance motors speed controllers
- Recommended for use on inductive loads because of their high commutation performance
- 50mA Snubberless™ sensitivity
Technical Specifications
Peak Repetitive Off State Voltage
800V
Triac Case Style
TO-220AB
Peak Non Repetitive Surge Current
160A
No. of Pins
3Pins
Peak On State Voltage
1.55V
Product Range
Snubberless BTB16
SVHC
No SVHC (21-Jan-2025)
On State RMS Current
16A
Gate Trigger Voltage Max
1.3V
Holding Current Max
50mA
Operating Temperature Max
125°C
Thyristor Mounting
Through Hole
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0019