Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoESDA6V1-4BC6
Order Code1749336
Product RangeESDA6
Technical Datasheet
2,655 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | Kč7.700 |
| 10+ | Kč3.461 |
| 100+ | Kč2.884 |
| 500+ | Kč2.633 |
| 1000+ | Kč2.478 |
| 5000+ | Kč2.358 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
Kč38.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoESDA6V1-4BC6
Order Code1749336
Product RangeESDA6
Technical Datasheet
Clamping Voltage Vc Max-
Diode Case StyleSOT-23
No. of Pins6Pins
Reverse Standoff Voltage3V
Operating Voltage6.1V
Power Dissipation Pd80W
Minimum Breakdown Voltage6.1V
Maximum Breakdown Voltage8V
Peak Pulse Power Dissipation80W
Operating Temperature Max125°C
Product RangeESDA6
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The ESDA6V1-4BC6 is a quad bidirectional Transil™ TVS Diode for ESD protection. It is a monolithic array designed to protect up to 4 lines in a bidirectional way against ESD transients. The device is ideal for situations where board space is at a premium. It is suitable where transient overvoltage protection in ESD sensitive equipment is required.
- 4 Bidirectional Transil functions
- ESD protection for data, signal and VCC Bus
- Low leakage current
- 80W at 8/20µs Peak pulse power
- 80dB at 20KHz Typical channel separation
- High ESD protection level
- High integration
- Suitable for high density boards
- -40 to 125°C Operating temperature range
Applications
Aerospace, Defence, Military, Computers & Computer Peripherals, Communications & Networking, Imaging, Video & Vision, Industrial
Technical Specifications
Clamping Voltage Vc Max
-
No. of Pins
6Pins
Operating Voltage
6.1V
Minimum Breakdown Voltage
6.1V
Peak Pulse Power Dissipation
80W
Product Range
ESDA6
SVHC
No SVHC (21-Jan-2025)
Diode Case Style
SOT-23
Reverse Standoff Voltage
3V
Power Dissipation Pd
80W
Maximum Breakdown Voltage
8V
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00013
Product traceability