Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoESDA6V1LY
Order Code2327902
Product RangeESDA6
Technical Datasheet
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoESDA6V1LY
Order Code2327902
Product RangeESDA6
Technical Datasheet
Clamping Voltage Vc Max16V
Diode Case StyleSOT-23
No. of Pins3Pins
Operating Voltage1.25V
Power Dissipation Pd-
Product RangeESDA6
Automotive Qualification StandardAEC-Q101
Product Overview
Applications
Automotive
Technical Specifications
Clamping Voltage Vc Max
16V
No. of Pins
3Pins
Power Dissipation Pd
-
Automotive Qualification Standard
AEC-Q101
Diode Case Style
SOT-23
Operating Voltage
1.25V
Product Range
ESDA6
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00008