Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoESDALC6V1P6
Order Code1749282
Product RangeESDAL
Technical Datasheet
3,280 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
5+ | Kč8.653 |
10+ | Kč5.317 |
100+ | Kč4.063 |
500+ | Kč3.411 |
1000+ | Kč3.060 |
5000+ | Kč2.583 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
Kč43.26 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoESDALC6V1P6
Order Code1749282
Product RangeESDAL
Technical Datasheet
Clamping Voltage Vc Max-
Diode Case StyleSOT-666
No. of Pins6Pins
Operating Voltage-
Power Dissipation Pd-
Product RangeESDAL
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The ESDALC6V1P6 is a low capacitance Transil™ Array for ESD protection. It is monolithic suppressors designed to protect components connected to data and transmission lines against ESD. The device clamps the voltage just above the logic level supply for positive transients and to a diode drop below ground for negative transients.
- 4 Unidirectional Transil functions
- <lt/>100nA Low leakage current
- 7.5pF at 3V Low capacitance
- High ESD protection level
- High integration
- -40 to 150°C Operating temperature range
Applications
Aerospace, Defence, Military, Computers & Computer Peripherals, Communications & Networking, Consumer Electronics, Wireless, Automotive, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Clamping Voltage Vc Max
-
No. of Pins
6Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
SOT-666
Operating Voltage
-
Product Range
ESDAL
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for ESDALC6V1P6
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00195
Product traceability