Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč678.285 |
Product Information
Product Overview
EV-VN9016AJ is an VN9016AJ evaluation board which provides an easy way to connect VND9016AJ into the existing system. The EV-VN9016AJ comes pre-assembled with VN9016AJ high-side driver. On board minimum set of electrical components is enabling the user to directly connect the load, the power supply and the microcontroller without any additional effort in external component design and connection. The VN9016AJ is a single channel high-side driver manufactured using ST proprietary VIPower M0-9 technology and housed in a PowerSSO-16 package. The device is designed to drive 12V automotive grounded loads through a 3V and 5V CMOS compatible interface, providing protection and diagnostics. Typical applications include automotive smart power distribution, glow plugs, heating systems, DC motors, relay replacement and high power resistive and inductive actuators. Protected supply for ADAS systems: radars and sensors.
- Operating voltage VCC range from 4 to 28V and 50.6A typ current limitation
- Extreme low voltage operation for deep cold cranking applications
- Double channel smart high-side driver with current sense analogue feedback
- Very low standby current and compatible with 3V and 5V CMOS outputs
- Overload and short to ground (power limitation) indication, thermal shutdown indication
- OFF-state open-load detection, output short to VCC detection and sense enable/disable
- Undervoltage shutdown, overvoltage clamp, load current limitation protections
- Configurable latch-off on overtemperature or power limitation with dedicated fault reset pin
- Loss of ground and loss of VCC
- Reverse battery through self turn-on and electrostatic discharge protection
Technical Specifications
STMicroelectronics
Power Management
Evaluation Board VN9016AJ
No SVHC (25-Jun-2025)
VN9016AJ
High Side Driver
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate