
Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč760.426 |
Product Information
Product Overview
EV-VND9012AJ is a VND9012AJ evaluation board comes pre-assembled with VND9012AJ high-side driver. The VND9012AJ is a double channel high-side driver manufactured using ST proprietary VIPower M0-9 technology and housed in PowerSSO-16 package. The device is designed to drive 12 V automotive grounded loads through a 3 V and 5 V CMOS-compatible interface, providing protection and diagnostics. The device integrates advanced protective functions such as load current limitation, overload active management by power limitation and overtemperature shutdown with configurable latch-off. A dedicated multifunction multiplexed analogue output pin delivers diagnostic functions including high precision proportional load current sense, in addition to the detection of overload and short circuit to ground, short to VCC and OFF-state open-load. A sense enable pin allows OFF-state diagnosis to be disabled during the module low-power mode as well as external sense resistor sharing among similar devices.
- Maximum transient supply voltage is 36V
- Typical on-state resistance of 12mohm per channel
- Current limitation (typ.) is 63A
- 0.5µA standby current
- Active low FaultRST pin unlatches the output in case of fault or disables latch-off functionality
Technical Specifications
STMicroelectronics
Power Management
Evaluation Board VND9012AJ
No SVHC (21-Jan-2025)
VND9012AJ
High Side Driver
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate