
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč1,368.243 |
Product Information
Product Overview
EVALSTGAP4S is an evaluation board for the STGAP4S, a galvanically isolated single gate driver for IGBTs and SiC MOSFETs. It supports advanced protection, configuration, and diagnostics via SPI. The STGAP4S isolates the gate drive channel from the control circuitry using true galvanic isolation. The board features two SiC MOSFETs in H2PAK-7 packages in a half-bridge configuration, with each driver powered by an integrated flyback converter. The drivers are linked in an SPI daisy chain for streamlined communication. The board supports multiple board connections sharing a common logic supply to evaluate complex topologies like full-bridge inverters. When used with the STEVAL-PCC009V2 and STSW-STGAP4 GUI, it enables full SPI-based configuration, control, and access to detailed diagnostics through the driver’s status registers.
- Half-bridge configuration
- SCTH100N65G2-7AG 650V, 20mohm SiC MOSFETs
- High voltage rail up to: 520V (limited by MOSFETs and capacitors rating)
- On-board 3.3V linear regulator for LV side supply
- Flybacks for HV +18 / -5V driving supply
- Fault LED indicators
- Maximum working voltage across isolation is 1200V
Technical Specifications
STMicroelectronics
Power Management
Evaluation Board STGAP4S
No SVHC (25-Jun-2025)
STGAP4S
Isolated Gate Driver
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
