Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč2,038.746 |
Price for:Each
Minimum: 1
Multiple: 1
Kč2,038.75 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoEVL-SRK2001-HVS
Order Code2851967
Technical Datasheet
Silicon ManufacturerSTMicroelectronics
Silicon Core NumberSRK2001
Kit Application TypeLLC Resonant Converter
Application Sub TypeAdaptive Synchronous Rectification Controller
Kit ContentsEval Board SRK2001
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Evaluation-board for SRK2001 adaptive synchronous rectification controller for LLC resonant converter with high voltage external sensing MOSFETs.
- Synchronous rectifier for LLC resonant converter with adaptive turn-on and turn-off
- 500KHz maximum frequency
- Dual gate drive for N-channel MOSFETs
- External voltage sensing MOSFETs, TO220 SR MOSFETs for application with output voltages up to 48V
Technical Specifications
Silicon Manufacturer
STMicroelectronics
Kit Application Type
LLC Resonant Converter
Kit Contents
Eval Board SRK2001
SVHC
No SVHC (25-Jun-2025)
Silicon Core Number
SRK2001
Application Sub Type
Adaptive Synchronous Rectification Controller
Product Range
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0198
