Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč3,086.451 |
Product Information
Product Overview
EVLONEMP is a very high power density board. It is one of the best power density USB power delivery multiport board with a USB Type-A port and a USB Type-C® port supporting PPS. The design supports a wide range of input voltages and can deliver 10W (5V at 2A) on a Type-A port, and five fixed PDOs and two APDOs on a Type-C port. This board is based on ST-ONEMP, the world’s first digital controller embedding Arm® Cortex® M0+ core, an offline programmable controller with synchronous rectification, and USB PD PHY in a single package. Such a system is specifically designed to control ZVS non-complementary active clamp flyback converters to create high power density chargers and adapters with USB Power Delivery interface. The device includes an active clamp flyback controller and its HV start-up on the primary side, a microcontroller and all the peripherals required to control the conversion and the USB Power Delivery communication on the secondary side.
- Universal input mains range from 90VAC to 265VAC
- Maximum output power of 65W
- Efficiency is <gt/> 93% at full load
- Power density of 26W/in3
- Constant current output of 3.75A maximum for USB Type-C® port2 A maximum for USB Type-A port
- PPS mode of 20mV step for CV, 50mA step for CC
- Feedback loops of constant current and constant voltage
- Brown-out, overcurrent, overtemperature, overvoltage, undervoltage protection
- Dimension is 58x36x20mm (L x W x H)
Technical Specifications
STMicroelectronics
Power Management
Power Density Board ST-ONEMP & MASTERGAN4
No SVHC (25-Jun-2025)
ST-ONEMP, MASTERGAN4
Power Delivery (PD) Controller
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate