Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč2,249.600 |
Product Information
Product Overview
EVLPWD-FAN-PUMP is a 3-phase complete inverter based on the STM32G071RBT6 Cortex®-M0+ microcontroller and PWD5T60 3-phase motor driver evaluation board. The evaluation board has been designed, in terms of characteristics and form factor, to address some of the main product applications of the PWD5T60, such as fans and pumps. The board has a configurable single or three-shunt sensing topology, and both the FOC and 6-step control can be implemented. This allows PMSMs and BLDC motors to be driven. A current comparator allows the cycle-by-cycle current limiter feature to implement a current mode control. The presence of on-board bus voltage sensing can be exploited for overvoltage or undervoltage protection. The driver, in addition, has an undervoltage lockout mechanism to protect against VCC supply voltage drop. The driver built-in overcurrent circuitry allows almost immediate hardware protection, without the intervention of the microcontroller.
- Input voltage from 15VAC (20VDC) to 280VAC (400VDC)
- Suitable for applications up to 100W, output current up to 0.7Arms
- Adjustable overcurrent protection threshold set to 1.8Apeak
- PWD5T60 system-in-packaging featuring: high-voltage 3-phase gate driver
- Integrated power MOSFETs with RDS(on) 1.38ohm and BVDSS = 500V
- STM32G071RBT6 Arm® Cortex®-M0+ 32-bit MCU featuring: 128KB flash, 36KB RAM
- 4x USART, timers, ADC, DAC, standard communication interfaces
- Digital hall effect and encoder input, speed regulation through an external potentiometer
- Plug-and-play due to available 6-step/FOC firmware and SWD port for debugging/programming
- Fully protected: thermal shutdown, overvoltage/undervoltage lockout, overcurrent protection
Technical Specifications
STMicroelectronics
Power Management - Motor Control
ARM
STM32
-
STM32G071RBT6, PWD5T60
3-Phase Power Stage
Cortex-M0+
Reference Design Board STM32G071RBT6, PWD5T60
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate