Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč1,967.275 |
Product Information
Product Overview
The 3-phase inverter is based on the STSPIN32F0602 controller which embeds a 3‑phase 600V gate driver and a Cortex®‑M0 STM32 MCU. The power stage features STD18N65M5 MOSFET but can be populated with any IGBT or Power MOSFET in DPAK or powerFLAT 8x8 HV package. The board has a single shunt sensing topology and both the field oriented control (FOC) and sensored or sensorless 6‑step control can be implemented. This allows driving permanent magnet synchronous motors (PMSMs) and brushless DC (BLDC) motors. The evaluation board is compatible with a wide range input voltage from 50V to 280V DC/AC and includes a power supply stage with the VIPER06XS in flyback configuration to generate +15V and +3.3V supply voltage required by the application. Typical applications include home and industrial refrigerators compressors, industrial drives, pumps, fans, air conditioning compressors & fans, corded power tools/garden tools, home appliances and industrial automation applications.
- Embedded ST-LINK/V2-1
- Overcurrent threshold set to 8.5A peak
- Bus voltage sensing
- Smart shutdown overcurrent protection
- Digital hall sensors and encoder input
- 15V VCC and 3.3V VDD supplies
- Easy user interface with buttons and trimmer
Technical Specifications
3 Phase BLDC & PMSM Motor
Motor Control
Eval Board STSPIN32F0602
No SVHC (25-Jun-2025)
STMicroelectronics
STSPIN32F0602
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate