Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč2,181.458 |
Product Information
Product Overview
EVSPIN32F06Q1S1 board is a 3-phase complete inverter based on the STSPIN32F0601 controller, which embeds a 3‑phase 600 V gate driver and a Cortex®-M0 STM32 MCU. The power stage features STGD6M65DF2 IGBTs, but can be populated with any IGBT or Power MOSFET in DPAK or powerFLAT 8x8 HV package. The board has a single-shunt sensing topology, and both FOC and 6‑step control algorithms in either sensored or sensorless mode can be implemented. This allows driving permanent magnet synchronous motors (PMSMs) and brushless DC (BLDC) motors. The evaluation board is compatible with a wide range input voltage from 35 VAC (50 VDC) to 280 VAC (400 VDC), and includes a power supply stage with the VIPER06XS in flyback configuration to generate +15 V and +3.3 V supply voltage required by the application. Debug and configuration of FW can be performed with standard STM32 tools through the detachable STLINK‑debugger. SWD and UART TX‑RX connectors are also available.
- Input voltage from 35VAC (50VDC) to 280VAC (400VDC)
- STGD6M65DF2 IGBTs power stage V(DS) = 650V, VCE(sat)=1.55V at Ic=6A
- Overcurrent threshold set to 5.5Apeak
- Dual footprint for IGBT/MOSFET package DPAK, PowerFlat 8 x8HV
- Single-shunt current sensing
- Smart shutdown overcurrent protection
- Digital hall sensors and encoder input
- Bus voltage sensing
- 15VCC and 3.3V VDD supplies
- Embedded ST-LINK/V2-1
Technical Specifications
3-Phase PMSM / BLDC Motor Inverter
Motor Control
Eval Board STSPIN32F0601Q/TR
No SVHC (25-Jun-2025)
STMicroelectronics
STSPIN32F0601Q/TR
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate