Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoHCF4538M013TR
Order Code1288448
Technical Datasheet
Logic Family / Base Number0
Multivibrator TypeMonostable
Output Current6.8mA
Supply Voltage Min3V
Supply Voltage Max20V
Logic Case StyleSOP
IC Case / PackageSOP
No. of Pins16Pins
Propagation Delay100ns
Logic IC FamilyHCF40
Logic IC Base Number4538
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Product Range-
Alternatives for HCF4538M013TR
1 Product Found
Technical Specifications
Logic Family / Base Number
0
Output Current
6.8mA
Supply Voltage Max
20V
IC Case / Package
SOP
Propagation Delay
100ns
Logic IC Base Number
4538
Operating Temperature Max
125°C
Product Range
-
Multivibrator Type
Monostable
Supply Voltage Min
3V
Logic Case Style
SOP
No. of Pins
16Pins
Logic IC Family
HCF40
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00015