Product Information
Product Overview
The L3GD20 is a low-power three-axis angular rate sensor, includes a sensing element and an IC interface capable of providing the measured angular rate to the external world through a digital interface (I²C/SPI). The sensing element is manufactured using a dedicated micro-machining process developed by STMicroelectronics to produce inertial sensors and actuators on silicon wafers. The IC interface is manufactured using a CMOS process that allows a high level of integration to design a dedicated circuit which is trimmed to better match the sensing element characteristics. The sensor has a full scale of ±250/±500/ ±2000dps and is capable of measuring rates with an user-selectable bandwidth.
- Three Selectable Full Scales (250/500/2000dps)
- I²C/SPI Digital Output Interface
- 16 Bit-rate Value Data Output
- 8-bit Temperature Data Output
- Two Digital Output Lines (Interrupt and Data Ready)
- Integrated Low- and High-pass Filters with User-selectable Bandwidth
- Low Voltage-compatible IOs (1.8V)
- Embedded Power-down and Sleep Mode
- Embedded Temperature Sensor
- Embedded FIFO
- High Shock Survivability
- Green Product
Applications
Sensing & Instrumentation
Warnings
Mechanical shock sensitive device, improper handling can cause permanent damages to the part, ESD sensitive device, improper handling can cause permanent damages to the part.
Technical Specifications
Digital
2.4V
3.6V
LGA
I2C, SPI
8.75m°/s/digit, 17.5m°/s/digit, 70m°/s/digit
-
X, Y, Z
250/s, 500/s, 2000/s
LGA
16Pins
-40°C
85°C
-
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malta
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate