830 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | Kč60.694 |
10+ | Kč47.652 |
25+ | Kč43.639 |
50+ | Kč41.633 |
100+ | Kč39.626 |
250+ | Kč37.369 |
500+ | Kč36.617 |
1000+ | Kč35.864 |
Product Information
Product Overview
The L5973AD is a step down monolithic Power Switching Regulator with a switch current limit of 2A so it is able to deliver more than 1.5A DC current to the load depending on the application conditions. The device uses an internal P-channel D-MOS transistor (with a typical of 200mΩ) as switching element to avoid the use of bootstrap capacitor and guarantee high efficiency. Pulse-by-pulse current limit with the internal frequency modulation offers an effective constant current short circuit protection.
- Voltage feed-forward
- Zero load current operation
- Internal current limiting
- Inhibit for zero current consumption
- Synchronization
- Protection against feedback disconnection
- Thermal shutdown
Applications
Consumer Electronics, Communications & Networking, Computers & Computer Peripherals, Industrial
Technical Specifications
Adjustable
Buck (Step Down)
36V
2A
8Pins
-
35V
90%
150°C
-
No SVHC (21-Jan-2025)
-
1Outputs
4V
2A
HSOP
Surface Mount
1.235V
500kHz
-40°C
-
-
HSOP
500kHz
Technical Docs (2)
Alternatives for L5973AD
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate