Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč150.731 |
10+ | Kč116.120 |
25+ | Kč107.342 |
50+ | Kč98.815 |
100+ | Kč90.037 |
250+ | Kč86.024 |
500+ | Kč83.516 |
Product Information
Product Overview
L6470HTR is a Fully integrated microstepping motor driver with a motion engine and SPI. The L6470 device realized in analogue mixed signal technology is an advanced fully integrated solution suitable for driving two-phase bipolar stepper motors with microstepping. It integrates a dual low RDS(on) DMOS full bridge with all of the power switches equipped with an accurate on-chip current sensing circuitry suitable for no dissipative current control and overcurrent protection. Thanks to a unique control system, a true 1/128 step resolution is achieved. The digital control core can generate user-defined motion profiles with acceleration, deceleration, speed or target position, easily programmed through a dedicated registers set. A very rich set of protections (thermal, low bus voltage, overcurrent, motor stall) allows the design of a fully protected application, as required by the most demanding motor control applications.
- Operating voltage range from 8 to 45V
- 7.0A out peak current (3.0A r.m.s.)
- Low RDS(on) power MOSFETs, programmable power MOS slew rate
- Programmable speed profile and positioning, two-levels of overtemperature protection
- Sensorless stall detection, SPI interface, low quiescent and standby currents
- Programmable non-dissipative overcurrent protection on high and low-side
- High-side switch on-resistance is 0.37ohm typ at Tj = 25°C, Iout = 3A
- Rise time is 100ns typ at POW-SR = '00', Iout = +1A
- HTSSOP28 package
- Operating junction temperature range from -40 to 150°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Microstepping Motor Driver
1Outputs
45V
28Pins
3.3V
150°C
-
No SVHC (21-Jan-2025)
HTSSOP
Two Phase Stepper
3A
HTSSOP
-
-40°C
-
MSL 3 - 168 hours
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate