Need more?
Quantity | Price (ex VAT) |
---|---|
2500+ | Kč2.400 |
7500+ | Kč2.353 |
Product Information
Product Overview
L78L05ACUTR is a L78L series three-terminal positive regulator employs internal current limiting and thermal shutdown, making them essentially indestructible. If adequate heat-sink is provided, they can deliver up to 100mA output current. It is intended as fixed voltage regulator in a wide range of applications including local or on card regulation for elimination of noise and distribution problems associated with single-point regulation. In addition, they can be used with power pass elements to make high-current voltage regulators. The L78L series used as Zener diode/resistor combination replacement, offers e improvement along with lower quiescent current and lower noise.
- Output voltage of 5V
- Short-circuit protection
- No external components are required
- Available in 3 pin SOT-89 package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Fixed
5V
-
-
7805 Voltage Regulators
100mA
3Pins
0°C
-
No SVHC (21-Jan-2025)
1Outputs
5V
-
30V
100mA
SOT-89
Surface Mount
125°C
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for L78L05ACUTR
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate