Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
No Longer Stocked
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL9822EPD013TR
Order Code2762724
Technical Datasheet
Supply Voltage Min4.75V
Supply Voltage Max5.25V
No. of Outputs8Outputs
Output Voltage40V
Output Current1.05A
Driver Case StyleSOIC
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Supply Voltage Min
4.75V
No. of Outputs
8Outputs
Output Current
1.05A
Product Range
-
Supply Voltage Max
5.25V
Output Voltage
40V
Driver Case Style
SOIC
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0024
Product traceability