Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLBP01-0803SC5
Order Code2292050
Technical Datasheet
IC FunctionLED Bypass Protection
Supply Voltage Min8V
Supply Voltage Max15V
IC Package TypeSOT-23
No. of Pins5Pins
Operating Temperature Min-55°C
Operating Temperature Max150°C
Product Range-
Automotive Qualification Standard-
Technical Specifications
IC Function
LED Bypass Protection
Supply Voltage Max
15V
No. of Pins
5Pins
Operating Temperature Max
150°C
Automotive Qualification Standard
-
Supply Voltage Min
8V
IC Package Type
SOT-23
Operating Temperature Min
-55°C
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0094