Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLIS2L02AL
Order Code1220904
Technical Datasheet
MEMS Sensor OutputAnalogue
Sensing Range - Accelerometer± 2g
Sensing AxisX, Y
Output Interface-
Sensor Case / PackageLGA
No. of Pins8Pins
Sensor Case StyleLGA
Sensitivity Typ660mV/g
Supply Voltage Min2.4V
Supply Voltage Max5.25V
Sensitivity Min594mV/g
Operating Temperature Min-40°C
Operating Temperature Max85°C
Sensitivity Max726mV/g
Qualification-
Product Range-
Technical Specifications
MEMS Sensor Output
Analogue
Sensing Axis
X, Y
Sensor Case / Package
LGA
Sensor Case Style
LGA
Supply Voltage Min
2.4V
Sensitivity Min
594mV/g
Operating Temperature Max
85°C
Qualification
-
Sensing Range - Accelerometer
± 2g
Output Interface
-
No. of Pins
8Pins
Sensitivity Typ
660mV/g
Supply Voltage Max
5.25V
Operating Temperature Min
-40°C
Sensitivity Max
726mV/g
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85415000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002