Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLIS332AX
Order Code1838527
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLIS332AX
Order Code1838527
Technical Datasheet
MEMS Sensor OutputAnalogue
Sensing Range - Accelerometer± 2g
Sensing AxisX, Y, Z
Output Interface-
Sensor Case / PackageLGA
No. of Pins16Pins
Sensitivity Typ363mV/g
Sensor Case StyleLGA
Supply Voltage Min2.16V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Sensitivity Min345mV/g
Sensitivity Max381mV/g
Operating Temperature Max85°C
Qualification-
Product Range-
Technical Specifications
MEMS Sensor Output
Analogue
Sensing Axis
X, Y, Z
Sensor Case / Package
LGA
Sensitivity Typ
363mV/g
Supply Voltage Min
2.16V
Operating Temperature Min
-40°C
Sensitivity Max
381mV/g
Qualification
-
Sensing Range - Accelerometer
± 2g
Output Interface
-
No. of Pins
16Pins
Sensor Case Style
LGA
Supply Voltage Max
3.6V
Sensitivity Min
345mV/g
Operating Temperature Max
85°C
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malta
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malta
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002