Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč24.679 |
10+ | Kč21.594 |
50+ | Kč17.907 |
100+ | Kč16.051 |
250+ | Kč14.822 |
500+ | Kč13.819 |
1000+ | Kč13.092 |
2500+ | Kč12.590 |
Product Information
Product Overview
LMC7101ILT is a tiny low power single operational amplifier for cost-optimized system. It offers an outstanding speed/power consumption ratio of 900kHz gain bandwidth while consuming only 250µA at 16V. Such features make this amplifier ideal for sensor interfaces and industrial signal conditioning. The wide temperature range and high ESD tolerance ease used in harsh automotive applications. They are widely used in industrial and automotive signal conditioning, active filtering, power savings in power-conscious applications medical instrumentation, high impedance sensors, easy interfacing with high impedance sensors applications.
- Low power consumption is 235µA typical at 5V
- Input current is 10mA
- Offset voltage is 3mV maximum
- Low input bias current is 1pA typical
- High tolerance to ESD is 4kV
- Operating temperature range is -40°C to +125°C
- Rail-to-rail input and output
- Supply voltage is 3V to 16V
- Case style is SΟΤ23-5
Technical Specifications
1Channels
1.1V/µs
SOT-23
General Purpose
3mV
Surface Mount
125°C
-
No SVHC (21-Jan-2025)
-
1 Amplifier
900kHz
3V to 16V
5Pins
Rail - Rail Input / Output (RRIO)
1pA
-40°C
-
MSL 1 - Unlimited
SOT-23
900kHz
1.1V/µs
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate