Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLPR410AL
Order Code1838535
Technical Datasheet
MEMS Sensor OutputAnalogue
Sensing AxisPitch, Roll
Full Scale Rate Range 100/s
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Sensor Case / PackageLGA
No. of Pins28Pins
Sensor Case StyleLGA
Output Interface-
Sensitivity Typ10mV//s
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
Technical Specifications
MEMS Sensor Output
Analogue
Full Scale Rate Range
100/s
Supply Voltage Max
3.6V
No. of Pins
28Pins
Output Interface
-
Operating Temperature Min
-40°C
Product Range
-
Sensing Axis
Pitch, Roll
Supply Voltage Min
2.7V
Sensor Case / Package
LGA
Sensor Case Style
LGA
Sensitivity Typ
10mV//s
Operating Temperature Max
85°C
Qualification
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0011