Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLSM303DLH
Order Code1838545
Technical Datasheet
Sensor TypeAccelerometer, Magnetometer
Sensing AxisX, Y, Z
Supply Voltage Min2.5V
Sensor Case StyleLGA
Supply Voltage Max3.3V
Sensor Case / PackageLGA
No. of Pins28Pins
Sensing Range - Accelerometer± 8g
Sensing Range - Gyroscope-
Temperature Sensing Range-
Output InterfaceI2C
Operating Temperature Min-30°C
Operating Temperature Max85°C
Product Range-
Alternatives for LSM303DLH
1 Product Found
Technical Specifications
Sensor Type
Accelerometer, Magnetometer
Supply Voltage Min
2.5V
Supply Voltage Max
3.3V
No. of Pins
28Pins
Sensing Range - Gyroscope
-
Output Interface
I2C
Operating Temperature Max
85°C
Sensing Axis
X, Y, Z
Sensor Case Style
LGA
Sensor Case / Package
LGA
Sensing Range - Accelerometer
± 8g
Temperature Sensing Range
-
Operating Temperature Min
-30°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0011