Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč14.145 |
| 10+ | Kč13.543 |
| 50+ | Kč13.092 |
| 100+ | Kč12.841 |
| 250+ | Kč12.515 |
| 500+ | Kč12.364 |
| 1000+ | Kč10.809 |
| 2500+ | Kč10.584 |
Product Information
Product Overview
The M24LR04E-RMN6T/2 is a dynamic NFC/RFID Tag IC with a dual-interface and 4kb electrically erasable programmable memory (EEPROM). It features an I²C interface and can be operated from a VCC power supply. It is also a contactless memory powered by the received carrier electromagnetic wave. The IC is organized as 512 x 8-bit in the I²C mode and as 128 x 32-bit in RF mode. It also features an energy harvesting analogue output, as well as a user configurable digital output pin toggling during either RF write in progress or RF busy mode.
- Random and sequential read modes
- Self-timed programming cycle
- Automatic address incrementing
- Enhanced ESD/latch-up protection
- User configurable pin - RF write in progress or RF busy mode
- Analogue pin for energy harvesting
- 4 sink current configurable ranges
- More than 1 million write cycles
- More than 40-year data retention
- Multiple password protection in RF mode
- Single password protection in I²C mode
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
4Kbit
I2C
SOIC
1.8V
Surface Mount
85°C
MSL 1 - Unlimited
512 x 8bit
400kHz
8Pins
5.5V
-40°C
4Kbit I2C Serial EEPROM
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate