Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM48T201Y-70MH1
Order Code3342244
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM48T201Y-70MH1
Order Code3342244
Technical Datasheet
Memory TypeRAM
Memory Size4Mbit
NVRAM Memory Configuration512K x 8bit
Access Time70ns
Memory Case StyleSOIC
No. of Pins44Pins
Supply Voltage Max5.5V
Operating Temperature Min0°C
Operating Temperature Max70°C
Technical Specifications
Memory Type
RAM
NVRAM Memory Configuration
512K x 8bit
Memory Case Style
SOIC
Supply Voltage Max
5.5V
Operating Temperature Max
70°C
Memory Size
4Mbit
Access Time
70ns
No. of Pins
44Pins
Operating Temperature Min
0°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85423245
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002