Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč882.064 |
5+ | Kč846.199 |
10+ | Kč810.335 |
25+ | Kč778.985 |
50+ | Kč763.435 |
Product Information
Product Overview
The M48Z58-70PC1 is a 8kb x 8 ZEROPOWER® Non-volatile Static RAM that integrates power-fail deselect circuitry and battery control logic on a single die. The RAM is a non-volatile pin and function equivalent to any JEDEC standard 8K x 8 SRAM. It also easily fits into many ROM, EPROM and EEPROM sockets providing the non-volatility of PROMs without any requirement for special write timing or limitations on the number of write that can be performed. The 28-pin, 330mil SOIC provides sockets with gold plated contacts at both ends for direct connection to a separate SNAPHAT® housing containing the battery.
- Integrated ultralow power SRAM, power-fail control circuit and battery
- READ cycle time equals WRITE cycle time
- Automatic power-fail chip deselect and WRITE protection
Applications
Communications & Networking
Warnings
Do not wave solder SOIC to avoid damaging SNAPHAT« sockets. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
SRAM
8K x 8bit
70ns
28Pins
5.5V
70°C
No SVHC (21-Jan-2025)
64Kbit
Parallel
DIP
4.75V
0°C
-
Technical Docs (3)
Alternatives for M48Z58-70PC1
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate