Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM74HC4538RM13TR
Order Code1703311
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM74HC4538RM13TR
Order Code1703311
Technical Datasheet
Multivibrator TypeRetriggerable Monostable
Output Current5.2mA
Supply Voltage Min2V
Supply Voltage Max6V
Logic Case StyleSOIC
IC Case / PackageSOIC
No. of Pins16Pins
Propagation Delay25ns
Operating Temperature Min-55°C
Operating Temperature Max125°C
Alternatives for M74HC4538RM13TR
1 Product Found
Technical Specifications
Multivibrator Type
Retriggerable Monostable
Supply Voltage Min
2V
Logic Case Style
SOIC
No. of Pins
16Pins
Operating Temperature Min
-55°C
Output Current
5.2mA
Supply Voltage Max
6V
IC Case / Package
SOIC
Propagation Delay
25ns
Operating Temperature Max
125°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Montserrat
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Montserrat
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002