Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM74HC688M1R
Order Code3114480
Technical Datasheet
Logic Case StyleSOIC
IC Case / PackageSOIC
No. of Pins20Pins
Supply Voltage Min2V
Supply Voltage Max6V
Operating Temperature Min-55°C
Operating Temperature Max125°C
Alternatives for M74HC688M1R
1 Product Found
Technical Specifications
Logic Case Style
SOIC
No. of Pins
20Pins
Supply Voltage Max
6V
Operating Temperature Max
125°C
IC Case / Package
SOIC
Supply Voltage Min
2V
Operating Temperature Min
-55°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00052