Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
300 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč13.543 |
| 10+ | Kč11.838 |
| 100+ | Kč9.806 |
| 500+ | Kč8.803 |
| 1000+ | Kč8.126 |
| 2500+ | Kč7.574 |
| 5000+ | Kč7.173 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč13.54 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoMLPF-WL-03D3
Order Code4739128
Technical Datasheet
Frequency Min413MHz
Frequency Max479MHz
Bandwidth-
Supply Voltage Min-
Supply Voltage Max-
RF IC Case StyleCSP
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Min
413MHz
Bandwidth
-
Supply Voltage Max
-
No. of Pins
5Pins
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Frequency Max
479MHz
Supply Voltage Min
-
RF IC Case Style
CSP
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001