219 more incoming. You can reserve stock now
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč420.979 |
Product Information
Product Overview
The NUCLEO-F722ZE from STMicroelectronics is a STM32 Nucleo board with flexible prototyping. It provides an affordable and flexible way for users to try out new concepts and build prototypes with the STM32 microcontroller, choosing from the various combinations of performance, power consumption and features. The STM32 Nucleo-144 board does not require any separate probe as it integrates the ST-LINK/V2-1 debugger/programmer. The STM32 Nucleo-144 board comes with the STM32 comprehensive software HAL library together with various packaged software examples, as well as the direct access to the ARM mbed. The ST Zio connector which extends the Arduino Uno V3 connectivity and the ST morpho headers provide an easy mean of expanding the functionality of the Nucleo open development platform with a wide choice of specialized shields. It is supported by wide choice of Integrated Development Environments (IDEs) including IAR, Keil, GCC-based IDEs, ARM mbed.
- STM32 microcontroller in LQFP144 package
- Flexible board power supply 5V from ST-LINK/V2-1 USB VBUS (U5V)
- External power sources, 3.3V, 7V to 12V on ST Zio or ST morpho connectors, 5V on ST morpho connector
- USB OTG or device full speed with Micro-AB connector
- Three user LEDs, two push-buttons (USER and RESET)
- USB re-enumeration capability
- Virtual COM port, mass storage, debug port different interfaces supported on USB
- 32.768KHz LSE crystal oscillator
- HAL library of comprehensive free software including a variety of software examples
Applications
Embedded Design & Development
Technical Specifications
STMicroelectronics
STM32F7
Cortex-M7
Nucleo Dev Board STM32F722ZET6
No SVHC (25-Jun-2025)
32bit
ARM
STM32F722ZET6
-
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate