203 more incoming. You can reserve stock now
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč911.514 |
Product Information
Product Overview
NUCLEO-WL55JC1 is a STM32WL nucleo-64 board. It provides an affordable and flexible way for users to try out new concepts and build prototypes with the STM32WL series microcontroller, choosing from the various combinations of performance, power consumption, and features. The ARDUINO® Uno V3 connectivity support and the ST morpho headers provides an easy means of expanding the functionality of the STM32WL nucleo open development platform with a wide choice of specialized shields. The STM32WL nucleo-64 board does not require any separate probe as it integrates the STLINK-V3E debugger and programmer. It is suitable for rapid prototyping of end nodes based on LoRaWAN, Sigfox, wM-Bus, and many other proprietary protocols. It has support of a wide choice of integrated development environments (IDEs) including IAR Embedded Workbench®, MDK-ARM, and STM32CubeIDE.
- Ultra-low-power MCU, 256Kbyte flash memory and 64Kbyte SRAM
- 3 user LEDs, 3 user buttons and 1 reset push-button
- 32.768KHz LSE crystal oscillator, 32MHz HSE on-board oscillator
- USB with Micro-B, MIPI® debug connector
- ST morpho extension pin headers for full access to all STM32WL I/Os
- ARDUINO® Uno V3 expansion connector, delivered with SMA antenna
- Fully open hardware platform
- Flexible power-supply options: ST-LINK, USB VBUS, or external sources
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
STMicroelectronics
STM32
Cortex-M0+, Cortex-M4
Nucleo-64 Development Board STM32WL55JCI
No SVHC (25-Jun-2025)
32bit
ARM
STM32WL55JCI
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate