Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč45.896 |
| 10+ | Kč34.109 |
| 50+ | Kč30.848 |
| 100+ | Kč25.331 |
| 250+ | Kč24.002 |
| 500+ | Kč22.647 |
| 1000+ | Kč20.641 |
| 2500+ | Kč19.914 |
Product Information
Product Overview
The PM8834MTR is a dual flexible high-frequency Low-side Driver specifically designed to work with high capacitive MOSFETs and IGBTs. Both PM8834 outputs can sink and source 4A independently. A higher driving current can be obtained by connecting the two PWM outputs in parallel. It provides two enable pins which can be used to enable the operation of one or both of the output lines. It works with a CMOS/TTL-compatible PWM signal.
- Independent enable for each driver
- Driver output parallelability to support higher driving capability
- Matched propagation delays
- CMOS/TTL-compatible input levels
- Embedded drivers with anti cross conduction protection
- Low bias switching current
- Short propagation delays
Applications
Power Management, Signal Processing, Motor Drive & Control
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
2Channels
Low Side
8Pins
Surface Mount
4A
5V
-40°C
-
-
MSL 1 - Unlimited
-
MOSFET
MSOP
Non-Inverting
4A
18V
105°C
-
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for PM8834MTR
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate