Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSC-KTPM-RASPIKG9
Order Code4544615
Your Part Number
Technical Datasheet
Available to Order
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč683.635 |
Price for:Each
Minimum: 1
Multiple: 1
Kč683.64 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSC-KTPM-RASPIKG9
Order Code4544615
Technical Datasheet
Silicon ManufacturerSTMicroelectronics
Silicon Core NumberST33KTPM2X32DKG9
Kit Application TypeSecurity
Application Sub TypeTrusted Platform Module (TPM)
Kit ContentsEvaluation Board ST33KTPM2X32DKG9
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
SC-KTPM-RASPIKG9 is an evaluation board for all STSAFE-TPM devices (ST33KTPM2X for the industrial market). This STPM4RasPIV21 extension board to connect the ST33KTPM products to the Raspberry Pi® and STM32 microprocessor development kits such as STM32MP157F-DK2, or STM32MP135F-DK. The board is designed for product evaluation, use case development and integration activities.
- TCG TPM2.0 spec 1.59, firmware version 10.257, SPI, and I²C interface
- 26-pin female connector to plug on Raspberry Pi® or STM32MPx-DK
- TPM reset button to reset the TPM device without platform restart
- 26-pin male connector to ease probing and plug the same or another extension board
- Designed to solder an I2C/SPI selector button
Technical Specifications
Silicon Manufacturer
STMicroelectronics
Kit Application Type
Security
Kit Contents
Evaluation Board ST33KTPM2X32DKG9
SVHC
No SVHC (25-Jun-2025)
Silicon Core Number
ST33KTPM2X32DKG9
Application Sub Type
Trusted Platform Module (TPM)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007